Through-hole fixed inductor featuring 5.6µH inductance with a tight 1% tolerance. This unshielded, wirewound component operates with a Q factor of 40 at 7.9MHz, exhibiting a DC resistance of 3.3Ω and a maximum DC current rating of 69mA. Designed for radial mounting, it offers a broad operating temperature range from -55°C to 105°C and is RoHS compliant.
API Delevan 100R-562F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 5.6uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.