Through-hole fixed inductor featuring 820nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates with a maximum DC current of 155mA and a DC resistance of 650mR. It boasts a Q factor of 35 at 25MHz and a self-resonant frequency of 160MHz, with a core material of ferrite. Operating temperature range is -55°C to 105°C, and it is RoHS compliant.
API Delevan 100R-821M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 820nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-821M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.