Through-hole fixed inductor featuring 8.2µH inductance with a 3% tolerance, operating at a test frequency of 7.9MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 7.9MHz, with a DC resistance of 5 Ohms and a maximum DC current rating of 56mA. It is designed for radial lead mounting with a 2.41mm lead pitch and measures 2.54mm in length and width, 2.79mm in depth, and 1.65mm in height. Operating temperature range is -55°C to 105°C, and it is supplied in bulk packaging.
API Delevan 100R-822H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 8.2uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 56mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-822H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.