Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
API DELEVAN

1025-04F

Datasheet
Inductor RF Molded/Unshielded Wirewound 220nH 1% 25MHz 33Q-Factor Phenolic 1.04A 140mOhm DCR AXL T/R
API Delevan

1025-04F

Inductor RF Molded/Unshielded Wirewound 220nH 1% 25MHz 33Q-Factor Phenolic 1.04A 140mOhm DCR AXL T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Through-Hole

PackageAxial
MountingThrough Hole
Inductance220nH
Quick Jump:

Technical Specifications

API Delevan 1025-04F technical specifications.

General

Package/Case
Axial
Core Material
Phenolic
DC Resistance (DCR)
140mR
Diameter
2.41mm
Inductance
220nH
Lead/Base Style
Axial
Length
6.35mm
Max DC Current
1.04A
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Packaging
Tape and Reel
Q Factor
33
Radiation Hardening
No
RoHS Compliant
No
Self Resonant Frequency
510MHz
Series
1025
Shielding
Unshielded
Termination
Axial
Test Frequency
25MHz
Tolerance
1%

Compliance

RoHS
Not CompliantNo

Datasheet

API Delevan 1025-04F Datasheet

Download the complete datasheet for API Delevan 1025-04F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com