Through-hole fixed inductor featuring 270nH inductance with a 10% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a phenolic core and offers a current rating of 975mA with a DC resistance of 160mΩ. Designed with axial termination and a lead length of 38.1mm, it operates within a temperature range of -55°C to 125°C and has a Q factor of 33 at 25MHz. The component is packaged on tape and reel.
API Delevan 1025-06K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 975mA |
| DC Resistance (DCR) | 160mR |
| Diameter | 2.41mm |
| Height | 2.41mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 975mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 430MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-06K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.