API Delevan 1025-06KTR technical specifications.
| Inductance | 270nH |
| Length | 6.35mm |
| Max DC Current | 975mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1025-06KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.