API Delevan 1025-12KTR technical specifications.
| Diameter | 2.41mm |
| Inductance | 470nH |
| Length | 6.35mm |
| Max DC Current | 660mA |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 330MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025-12KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.