API Delevan 1025-18KTR technical specifications.
| Height | 2.41mm |
| Inductance | 820nH |
| Length | 6.35mm |
| Max DC Current | 420mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Self Resonant Frequency | 250MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1025-18KTR to view detailed technical specifications.
No datasheet is available for this part.