Through-hole fixed inductor featuring 1.5µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 105°C temperature range. It supports a maximum DC current of 560mA with a DC resistance of 220mΩ. The inductor exhibits a Q factor of 28 at 7.9MHz and a self-resonant frequency of 140MHz. Packaged on tape and reel, it has axial leads and a 6.6mm body length.
API Delevan 1025-24K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 220mR |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.