
Through-hole fixed inductor featuring 6.8µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 50 at 7.9MHz. It supports a maximum DC current of 185mA with a DC resistance of 2Ω. The inductor is packaged in an axial configuration with a lead length of 38.1mm, operating within a temperature range of -55°C to 105°C.
API Delevan 1025-40K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 185mA |
| DC Resistance (DCR) | 2R |
| Diameter | 2.41mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 185mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-40K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
