Through-hole fixed inductor featuring a wirewound construction with a ferrite core. This unshielded component offers 33µH inductance with a 10% tolerance, tested at 2.5MHz. It handles a maximum DC current of 130mA and exhibits a DC resistance of 3.4 Ohms. The axial package has a diameter of 2.41mm and a lead length of 38.1mm, operating within a temperature range of -55°C to 105°C.
API Delevan 1025-56K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 3.4R |
| Diameter | 2.41mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 24MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.