The API Delevan 1025-62J is a fixed inductor with a ferrite core and axial leads. It has a DC resistance of 5.7 ohms and an inductance of 56 microhenries. The inductor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is not radiation hardened and is not RoHS compliant.
API Delevan 1025-62J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.7R |
| Diameter | 2.41mm |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-62J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.