The 1025-82H is a fixed inductor from API Delevan with a core material of ferrite and a maximum DC current rating of 40mA. It has a self-resonant frequency of 6.5MHz and a Q factor of 30. The inductor is available in an axial package with a diameter of 2.41mm and a length of 6.35mm, and is designed for through-hole mounting. The operating temperature range is -55°C to 105°C, and it is not radiation hardened or RoHS compliant.
API Delevan 1025-82H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35R |
| Diameter | 2.41mm |
| Inductance | 390uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-82H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
