Through-hole fixed inductor featuring 680µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 30mA. It exhibits a DC resistance of 60 Ohms and a Q factor of 30 at a test frequency of 790kHz. The inductor has an axial termination and package style, with a length of 6.35mm and a diameter of 2.41mm. Operating temperature range is -55°C to 105°C.
API Delevan 1025-88K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60R |
| Diameter | 2.41mm |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.2MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 300mg |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-88K to view detailed technical specifications.
No datasheet is available for this part.