
Through-hole fixed inductor with 270nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Rated for 975mA maximum DC current with a DC resistance of 160mΩ. Operates across a temperature range of -55°C to 125°C and offers a Q factor of 33 at 25MHz.
API Delevan 1025R-06K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 975mA |
| DC Resistance (DCR) | 160mR |
| Diameter | 0.01inch |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 975mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 430MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-06K to view detailed technical specifications.
No datasheet is available for this part.