
Through-hole fixed inductor featuring 0.68µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and operates with a 500mA current rating. Key specifications include a 0.6Ω DC resistance, 28 Q-factor at 25MHz, and a self-resonant frequency of 275MHz. The axial package offers a 2.41mm diameter and 0.25-inch length, with 38.1mm leads, suitable for PCB mounting.
API Delevan 1025R-16K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 600mR |
| Diameter | 2.41mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 275MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
