
Through-hole fixed inductor featuring 1.2µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 25 at 7.9MHz. It supports a maximum DC current of 620mA with a DC resistance of 180mΩ. The inductor operates within a temperature range of -55°C to 105°C and has an axial termination with a 38.1mm lead length.
API Delevan 1025R-22K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 180mR |
| Diameter | 2.41mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
