Through-hole fixed inductor featuring 5.6µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 50 at 7.9MHz. It handles a maximum DC current of 195mA and has a DC resistance of 1.8Ω. The molded construction with axial leads ensures reliable through-hole mounting.
API Delevan 1025R-38K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Diameter | 2.41mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 300mg |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-38K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.