
Through-hole fixed inductor with 15µH inductance and 10% tolerance, featuring an unshielded, wirewound construction with a ferrite core. Rated for 157mA maximum DC current, it offers a DC resistance of 2.8 Ohms and a Q factor of 45 at 2.5MHz. This RoHS compliant component operates within a temperature range of -55°C to 105°C and has axial terminations.
API Delevan 1025R-48K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 157mA |
| DC Resistance (DCR) | 2.8R |
| Diameter | 2.41mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 157mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-48K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
