
Through-hole fixed inductor featuring 18µH inductance with a 10% tolerance, tested at 2.5MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 50 at 2.5MHz. Rated for 149mA maximum DC current, it exhibits a 3.1Ω DC resistance and operates across a temperature range of -55°C to 105°C. The axial package includes leads for PCB mounting.
API Delevan 1025R-50K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 149mA |
| DC Resistance (DCR) | 3.1R |
| Diameter | 0.01inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 149mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.