Through-hole fixed inductor with 27µH inductance and 10% tolerance. Features a 140mA current rating, 3.5Ω DC resistance, and 50 Q-factor at 2.5MHz. Molded, unshielded wirewound construction with a ferrite core and axial termination. Operates from -55°C to 105°C, is RoHS compliant, and lead-free.
API Delevan 1025R-54K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 3.5R |
| Diameter | 2.41mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-54K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.