Through-hole fixed inductor featuring a ferrite core and unshielded construction. This wirewound component offers 39uH inductance with a 10% tolerance, tested at 2.5MHz. It handles a maximum DC current of 125mA and exhibits a DC resistance of 3.6 Ohms. Operating temperature range is -55°C to 105°C, with a Q factor of 45 at its test frequency.
API Delevan 1025R-58K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6R |
| Diameter | 2.41mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-58K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.