
Through-hole fixed inductor featuring 47µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 110mA. It offers a DC resistance of 4.5Ω and a Q factor of 45 at a test frequency of 2.5MHz. The axial package is suitable for PCB mounting, with a lead length of 38.1mm and a component length of 6.35mm. Operating temperature range is -55°C to 105°C, and the product is RoHS compliant.
API Delevan 1025R-60K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 4.5R |
| Diameter | 0.01inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-60K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
