
Through-hole fixed inductor featuring 220uH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates with a 30 Q-factor at 790kHz. It supports a maximum DC current of 52mA and exhibits a DC resistance of 21 Ohms. The axial package includes leads with a 38.1mm length, and the component is RoHS compliant and lead-free.
API Delevan 1025R-76K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21R |
| Diameter | 2.41mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 52mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 300mg |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-76K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.