Through-hole fixed inductor with 330uH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and axial termination. Operates with a maximum DC current of 45mA, a DC resistance of 28 Ohms, and a Q factor of 30 at 790kHz. Rated for operation between -55°C and 105°C, this RoHS compliant component is suitable for PCB mounting.
API Delevan 1025R-80K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 45mA |
| DC Resistance (DCR) | 28R |
| Diameter | 0.01inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-80K to view detailed technical specifications.
No datasheet is available for this part.