Through-hole, unshielded, wirewound fixed inductor featuring 390µH inductance with a 10% tolerance. This ferrite core component operates with a 40mA current rating, 35Ω DC resistance, and a Q-factor of 30 at 790kHz. Designed for PCB mounting with axial termination, it offers a wide operating temperature range from -55°C to 105°C.
API Delevan 1025R-82K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 35R |
| Diameter | 0.01inch |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-82K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.