Through-hole fixed inductor featuring a ferrite core and unshielded, wirewound construction. Offers 470µH inductance with a 10% tolerance, tested at 790kHz with a Q factor of 30. Rated for 36mA maximum DC current and a DC resistance of 42Ω. Designed for PCB mounting with axial leads, operating across a -55°C to 105°C temperature range.
API Delevan 1025R-84K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 36mA |
| DC Resistance (DCR) | 42R |
| Diameter | 0.01inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 36mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-84K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.