
Through-hole fixed inductor featuring a ferrite core and unshielded, wirewound construction. Offers 560µH inductance with a 10% tolerance, tested at 790kHz with a Q factor of 30. Designed for RF applications, it handles a maximum DC current of 35mA and has a DC resistance of 46 Ohms. Operating temperature range is -55°C to 105°C, with axial leads for easy mounting.
API Delevan 1025R-86K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46R |
| Diameter | 2.41mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 300mg |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-86K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
