Through-hole fixed inductor featuring 120nH inductance with a 10% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a phenolic core and offers a 1.3A current rating with a 90mΩ DC resistance. Designed for PCB mounting with axial leads, it operates within a -55°C to 125°C temperature range and boasts a Q factor of 40 at its test frequency.
API Delevan 1025R-96K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 90mR |
| Diameter | 2.41mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 640MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-96K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.