API Delevan 1026R-00M technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 10mR |
| Diameter | 2.41mm |
| Inductance | 22nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 1026R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1026R-00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.