This general purpose inductor features a max operating temperature of 105C and a tolerance of 3%. It has a nominal inductance of 1.5uH and is designed for RF inductor applications. The inductor is shielded and has a terminal placement of axial. It is a fixed inductor with a package length of 6.35mm and is suitable for use in a variety of applications.
API Delevan 1027-24H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for API Delevan 1027-24H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.