This general purpose inductor is a 56uH device with a 5% tolerance, suitable for operation up to 105C. It features axial terminal placement and is not shielded. The inductor is designed for RF applications and has a length of 6.35mm.
API Delevan 1027-62J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for API Delevan 1027-62J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.