
Inductor RF Chip Unshielded Wirewound 15uH 2% 2.5MHz 25Q-Factor Ferrite 0.135A 5.6Ohm DCR T/R
API Delevan 103-153G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.6R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 15uH |
| Length | 2.54mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-153G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
