The 103-472GS is a fixed inductor with a core material of ferrite and a DC resistance of 1.8 ohms. It has a maximum DC current rating of 230 milliamperes and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a nonstandard case and is designed for surface mount applications. It is available on tape and reel and is not radiation hardened or RoHS compliant.
API Delevan 103-472GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 4.7uH |
| Length | 2.54mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-472GS to view detailed technical specifications.
No datasheet is available for this part.