The 103-560G is a 0.056uH wirewound inductor with a phenolic core and unshielded protection style. It has a maximum DC current rating of 0.76 and a maximum DC resistance of 0.17. The inductor has a minimum quality factor of 39 and a minimum self resonant frequency of 1110MHz. It measures 2.79mm in length, 2.79mm in depth, and 1.91mm in height. The 103-560G operates over a temperature range of -55C to 125C.
API Delevan 103-560G technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 39 |
| Minimum Self Resonant Frequency | 1110MHz |
| Product Length | 2.79mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 103-560G to view detailed technical specifications.
No datasheet is available for this part.