This surface mount fixed inductor features a ferrite core material, 2R DC resistance, and 5.6uH inductance. It operates within a temperature range of -55°C to 125°C and has a self resonant frequency of 55MHz. The inductor is available in a nonstandard package with a 2.79mm depth, 1.91mm height, 2.54mm length, and 2.54mm width. It is not radiation hardened and is not RoHS compliant.
API Delevan 103-562FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 5.6uH |
| Length | 2.54mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-562FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.