API Delevan 103-820JS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 212mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 82nH |
| Length | 2.54mm |
| Max DC Current | 675mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 915MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-820JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.