The API Delevan 103R-102HS Series is a surface mount fixed inductor with a ferrite core material and a self-resonant frequency of 145MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This inductor is RoHS compliant and has a Q factor of 22. It is available in a nonstandard package with a tape and reel packaging option.
API Delevan 103R-102HS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 540mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 1uH |
| Length | 2.54mm |
| Max DC Current | 425mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Series | 103R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 103R-102HS to view detailed technical specifications.
No datasheet is available for this part.