The 103R-180GS is a wirewound inductor from API Delevan with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and a core material of Phenolic. The inductor has an inductance of 0.018uH with a tolerance of 2%. It can handle a maximum DC current of 1.03 and has a maximum DC resistance of 0.093. The inductor has a minimum quality factor of 52 and a minimum self resonant frequency of 2000M. It measures 2.79mm in product length, 1.91mm in height, and 2.79mm in product depth.
API Delevan 103R-180GS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.03A |
| Max DC Resistance | 0.093Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 2000MHz |
| Product Length | 2.79mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 103R-180GS to view detailed technical specifications.
No datasheet is available for this part.