This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 130mA and operates within a temperature range of -55°C to 125°C. The inductor's self resonant frequency is 28MHz and its Q factor is 25. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
API Delevan 103R-183G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.8R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 18uH |
| Length | 2.54mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | 103R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 103R-183G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.