The API Delevan 103R-472GS is a surface mount fixed inductor with a ferrite core and 4.7uH inductance. It has a Q factor of 24 and a tolerance of 2%. The inductor is rated for a maximum DC current of 230mA and can operate up to 125°C. It is packaged in a nonstandard case and is available on tape and reel.
API Delevan 103R-472GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 4.7uH |
| Length | 2.54mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 103R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 103R-472GS to view detailed technical specifications.
No datasheet is available for this part.