This surface mount fixed inductor features a ferrite core material with a maximum DC current rating of 220mA and a self resonant frequency of 55MHz. The inductor is designed for surface mount applications and is available in a nonstandard package with a tape and reel packaging option. Operating temperature range is from -55°C to 125°C. The inductor is RoHS compliant and does not feature radiation hardening.
API Delevan 103R-562GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 5.6uH |
| Length | 2.54mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 103R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 103R-562GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.