This surface mount fixed inductor features a ferrite core material and a nonstandard package. It has a maximum DC current rating of 360mA and a self-resonant frequency of 130MHz. The inductor is designed for surface mount applications and is available in tape and reel packaging. It operates over a temperature range of -55°C to 125°C and has a Q factor of 30.
API Delevan 105-102HS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 1uH |
| Length | 2.54mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 130MHz |
| Series | 105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 105-102HS to view detailed technical specifications.
No datasheet is available for this part.
