This surface mount fixed inductor features a ferrite core material with a maximum DC current of 220mA and a self resonant frequency of 68MHz. It has a nonstandard package case and is available in tape and reel packaging. The inductor is not radiation hardened and is not RoHS compliant. It has a Q factor of 25 and a tolerance of 5%. The operating temperature range is -55°C to 125°C.
API Delevan 105-272JS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 2.7uH |
| Length | 2.54mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 68MHz |
| Series | 105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 105-272JS to view detailed technical specifications.
No datasheet is available for this part.