The API Delevan 105-562FS is a surface mount ferrite inductor with a core material and a nonstandard package case. It has a DC resistance of 3.3 ohms and an inductance of 5.6 microhenries. The inductor is designed to operate within a temperature range of -55°C to 125°C and has a maximum DC current rating of 170 milliamperes. The inductor is not radiation hardened and is not RoHS compliant.
API Delevan 105-562FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 5.6uH |
| Length | 2.54mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 47MHz |
| Series | 105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 105-562FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.