
This surface mount fixed inductor features a ferrite core, a nonstandard package, and a maximum operating temperature range of -55°C to 125°C. It has a DC resistance of 3.3 ohms and an inductance of 5.6 microhenries. The inductor is designed for surface mount applications and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
API Delevan 105-562GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 5.6uH |
| Length | 2.54mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 47MHz |
| Series | 105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 105-562GS to view detailed technical specifications.
No datasheet is available for this part.