
This is a surface mount wirewound inductor with a product length of 2.79mm and a product height of 1.91mm. It has a number of terminals of 2 and a product weight of 0.05g. The inductance is 1.5uH with a tolerance of 1%. The maximum DC current is 0.28A and the maximum DC resistance is 1.2. The minimum quality factor is 25 and the minimum self resonant frequency is 100M. It operates between -55C and 125C.
API Delevan 105R-152FS technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 1.91 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 1.5uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 100MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 105R-152FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.