The 105R-562F is a surface mount fixed inductor from API Delevan with a ferrite core and a self-resonant frequency of 47MHz. It has a maximum DC current rating of 170mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a nonstandard case and is available in tape and reel packaging.
API Delevan 105R-562F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 5.6uH |
| Length | 2.54mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 47MHz |
| Series | 105R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 105R-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.