This surface mount fixed inductor features a ferrite core material and a nonstandard package. It has a maximum DC current rating of 185mA and an operating temperature range of -55°C to 125°C. The inductor's self resonant frequency is 45MHz, and it is not radiation hardened or RoHS compliant.
API Delevan 106-562F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 5.6uH |
| Length | 3.94mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | 106 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Weight | 0.007055oz |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 106-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.