
API Delevan 10HC-10 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Diameter | 17.45mm |
| Inductance | 10uH |
| Lead Pitch | 30.94mm |
| Lead/Base Style | Radial |
| Length | 34.93mm |
| Max DC Current | 10A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 17A |
| Series | HC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 10HC-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
